NTMTS6D0N15MC

onsemi
863-NTMTS6D0N15MC
NTMTS6D0N15MC

Mfr.:

Description:
MOSFETs PTNG 150V IN CEBU DFNW 8X8 FOR INDUSTRIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
150 V
135 A
6.4 mOhms
20 V
4.5 V
58 nC
- 55 C
+ 175 C
245 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NTMTS6D0N15MC
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.

In Stock: 2,944

Stock:
2,944 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2944 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.63 $7.63
$4.11 $41.10
$3.76 $376.00
$3.61 $1,805.00
$3.51 $3,510.00
Full Reel (Order in multiples of 3000)
$3.51 $10,530.00