NTTFSSCH0D7N02X

onsemi
863-NTTFSSCH0D7N02X
NTTFSSCH0D7N02X

Mfr.:

Description:
MOSFETs T10 25V PC33 SOURCE DOWN DUAL COOL GEN 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,908

Stock:
1,908 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$1.66 $16.60
$1.19 $119.00
$0.99 $495.00
$0.942 $942.00
Full Reel (Order in multiples of 5000)
$0.80 $4,000.00
$0.78 $7,800.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WDFN-9
N-Channel
1 Channel
25 V
310 A
580 uOhms
- 12 V, 16 V
2 V
33 nC
- 55 C
+ 150 C
87 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 57 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: NTTFSSCH0D7N02X
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.