NVMFWS3D5N08XT1G

onsemi
863-NVMFWS3D5N08XT1G
NVMFWS3D5N08XT1G

Mfr.:

Description:
MOSFETs T10 80V STD NCH MOSFET SO8FL PREMIER WF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
80 V
119 A
3.5 mOhms
20 V
3.6 V
33 nC
- 55 C
+ 175 C
107 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 85 S
Product Type: MOSFETs
Rise Time: 8 ns
Series: NVMFS3D5N08XT1G
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 21 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Electric Commercial Agricultural Vehicles (eCAVs)

onsemi Electric Commercial Agricultural Vehicles (eCAVs) are transforming modern agriculture, replacing diesel and gasoline engines with battery-electric, hybrid-electric, and range-extended drivetrains across tractors, harvesters, sprayers, loaders, utility and transport vehicles, and autonomous field robots. Advancements in lithium-ion and LFP batteries, government incentives, rising fuel and maintenance costs, and growing pressure to reduce emissions have helped drive the global eCAV market from $2 billion in 2025 to $4.63 billion by 2031, representing a 14.99% CAGR. The result is quieter, lower-maintenance machines that deliver instant torque, regenerative braking, and lower operating costs per hour.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are designed for compact and efficient designs with a small footprint. These power MOSFETs feature low RDS(ON), low QG, and capacitance, which minimize conduction and driver losses. These MOSFETs are available in 40V, 60V, and 80V drain-to-source voltages and a ±20V gate-to-source voltage. The onsemi Single N-Channel Power MOSFETs are Pb-free and RoHS compliant.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
6,000
Expected 2027/01/19
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.15 $3.15
$2.04 $20.40
$1.41 $141.00
$1.17 $585.00
$1.09 $1,090.00
Full Reel (Order in multiples of 1500)
$1.09 $1,635.00