NVMYS014N06CLTWG

onsemi
863-NVMYS014N06CLTWG
NVMYS014N06CLTWG

Mfr.:

Description:
MOSFETs 60V 14.5Ohm 42A Single N-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
3,000
Expected 2026/06/26
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.48 $1.48
$0.937 $9.37
$0.622 $62.20
$0.488 $244.00
$0.444 $444.00
Full Reel (Order in multiples of 3000)
$0.38 $1,140.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-4
N-Channel
1 Channel
60 V
36 A
15 mOhms
- 20 V, 20 V
2 V
9.7 nC
- 55 C
+ 175 C
37 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 43 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: NVMYS014N06CL
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

LFPAK4 Automotive N-Channel Power MOSFETs

onsemi LFPAK4 Automotive N-Channel Power MOSFETs are AEC-Q101-qualified, single N-channel MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These automotive-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide -55°C to +175°C operating temperature range.