NX3P2902BUKZ

NXP Semiconductors
771-NX3P2902BUKZ
NX3P2902BUKZ

Mfr.:

Description:
Power Switch ICs - Power Distribution Logic controlled Hi side power switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,464

Stock:
2,464 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$0.915 $9.15
$0.79 $19.75
$0.62 $62.00
$0.549 $137.25
$0.493 $246.50
$0.414 $414.00
Full Reel (Order in multiples of 3000)
$0.397 $1,191.00
$0.386 $2,316.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1 A
150 mOhms
570 us
200 us
1.1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-4
NX3P2902BUK
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
Pd - Power Dissipation: 300 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
Part # Aliases: 935300495012
Unit Weight: 0.403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NX3P Power Switches

NXP NX3P Power Switches integrate reverse-current/voltage protection, over-voltage protection, over-current protection, and over-temperature protection, actively protecting it and the components it supplies, when a system-fail event is detected. These NXP load switches offer integrated slew-rate control that reduces inrush current associated with system start-up, while the ILIM feature limits the maximum switch current. Equipped with a low-threshold logic enable input, NX3P devices can be used with both new and legacy controllers. Under-voltage and over-voltage lock-out ensure these switches remain disabled until issues are removed before resuming normal operation.

Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.