NXH011F120M3F2PTHG

onsemi
863-H011F120M3F2PTHG
NXH011F120M3F2PTHG

Mfr.:

Description:
MOSFET Modules 11M 1200V 40A M3S SIC FULL BRIDGE MODULE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.40 $127.40
$126.03 $1,260.30
$126.02 $12,602.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Modules
RoHS:  
SiC
Press Fit
PIM-34
N-Channel
1.2 kV
105 A
16 mOhms
- 10 V, + 22 V
2.72 V
- 40 C
+ 175 C
244 W
NXH011F120M3F2PTHG
Tray
Brand: onsemi
Configuration: Full Bridge
Fall Time: 12.6 ns
Product Type: MOSFET Modules
Rise Time: 12.7 ns
Factory Pack Quantity: 20
Subcategory: Discrete and Power Modules
Tradename: EliteSiC
Type: Full Bridge
Typical Turn-Off Delay Time: 110.5 ns
Typical Turn-On Delay Time: 30.9 ns
Vf - Forward Voltage: 5.21 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

NXH0x0F120MNF1 SiC MOSFETs

onsemi  NXH0x0F120MNF1 SiC MOSFETs are power modules containing a full bridge and a thermistor in an F1 package. These MOSFETs feature thermistors and press-fit pins.  The NXH0x0F120MNF1 modules provide both pre-applied Thermal Interface Material (TIM) and without pre-applied TIM options. These modules are ideally used in solar inverters, uninterruptible power supplies, electric vehicle charging stations, and industrial power. The NXH0x0F120MNF1 modules are Pb-Free, halide free, and are RoHS compliant. These modules come with -40°C to 150°C in the storage temperature range and -40°C to 175°C operating junction temperature range.