OCXO-ULP 8.192 MHZ

Micro Crystal
428-OCXO-ULP8.192MHZ
OCXO-ULP 8.192 MHZ

Mfr.:

Description:
OCXO Oscillators 8.192 MHz OCXO LVCMOS 95mW Oscillator 3.3V 14-DIP Module, 4 Leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Crystal
Product Category: OCXO Oscillators
RoHS:  
8.192 MHz
0.01 PPM
HCMOS
- 10 C
+ 50 C
20.2 mm
12.6 mm
7.8 mm
OCXO-ULP
Brand: Micro Crystal
Current Rating: 350 mA
Duty Cycle - Max: 60 %
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Oven Controlled Quartz Crystal Oscillators (OCXOs)

Micro Crystal Oven-Controlled Quartz Crystal Oscillators (OCXOs) are designed to deliver high-stability frequency control and precision timing for advanced environments. These oscillators feature ultra-low phase noise, tight frequency tolerance, and excellent temperature stability. These OCXOs are available in compact and robust packages and provide low power consumption. The OCXOs operate at standard output frequencies such as 8.192MHz, 10MHz, and 16.384MHz, making them suitable for clock generation, network synchronization, and reference timing.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 2026/11/20
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.70 $227.70
$198.35 $1,983.50