P6KE150A-T ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Rectron ESD Protection Diodes / TVS Diodes GPP TRANSIENT VOLTAGE SUPPRESSOR Non-Stocked
Cut Tape
$0.079
$0.072
Min.: 12,000
Mult.: 4,000
: 4,000
Unidirectional 1 Channel 128 V Axial 207 V 158 V DO-15 (DO-204AC) 2.9 A 600 W - 55 C + 150 C TVS Diodes P6KE Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 128.00V
Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15-2 2.9 A 600 W - 55 C + 175 C P6KE150 Reel, Cut Tape