P6KE15C-B ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Rectron ESD Protection Diodes / TVS Diodes bi-dir Non-Stocked
$0.192
Min.: 48,000
Mult.: 48,000
Bidirectional 12.1 V Axial 22 V 13.5 V DO-15 (DO-204AC) - 55 C + 150 C TVS Diodes P6KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15A Bi-Directional
Bidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V DO-15 (DO-204AC) 28.8 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Bulk