PA2512FKE7T0R04E

YAGEO
603-PA2512FKE7T0R04E
PA2512FKE7T0R04E

Mfr.:

Description:
Current Sense Resistors - SMD 40 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,618

Stock:
5,618 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$0.713 $7.13
$0.545 $13.63
$0.491 $49.10
$0.43 $107.50
$0.393 $196.50
$0.361 $361.00
Full Reel (Order in multiples of 4000)
$0.314 $1,256.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
40 mOhms
1 %
75 PPM / C
2512
6432
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.63 mm (0.025 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: AEC-Q200 Qualified Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PA Chip Resistors

YAGEO PA Chip Resistors are AEC-Q200-compliant surface-mount chip resistors featuring halogen-free epoxy and high component/equipment reliability. These resistors are constructed using TCR-level material with lead-free terminations made by metal substrate. YAGEO PA Chip Resistors are ideally suited for current sensing applications in battery charger circuits and DC-DC converters.