PCH01CZ8-LED-02F

L-Com
17-PCH01CZ8-LED-02F
PCH01CZ8-LED-02F

Mfr.:

Description:
AC Power Leads Hospital Grade N5-15 with LED to C13, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.90 $89.90
$76.84 $768.40
$72.02 $1,800.50
$68.59 $3,429.50
$67.78 $6,778.00

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
AC Power Hospital Grade Extension Cord
IEC60320 C13
NEMA 5-15P
18 AWG
188 in
10 A
125 V
Black
Brand: L-Com
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.