PI3545-00-EVAL1

Vicor
492-PI3545-00-EVAL1
PI3545-00-EVAL1

Mfr.:

Description:
Power Management IC Development Tools EVALUATION BOARD FOR PI3545-00-EVAL1

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Voltage Regulator - Switching Regulator
48 V
5 V
PI3545-00
PI352x-00
Brand: Vicor
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Cool-Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

ZVS PI354x Evaluation Boards

Vicor ZVS PI354x Evaluation Boards offer four pre-configured boards I3542-00-EVAL1 (2.5 V), PI3543-00-EVAL1 (3.3 V), PI3545-00-EVAL1 (5.0 V), and PI3546-00-EVAL1 (12.0 V). The designer has several options for applying input power and output load including solder tab style banana jacks or wire, threaded connectors with retaining nuts, or solder turret pins for clip-on connections. The Evaluation Boards provide a lighting option, that activates when connections are made between the VIN (anode) and the LGH (cathode) terminals. Dimming circuity is only available on the PI3543-00-EVAL1.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/11/20
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.10 $81.10