PI6CBE33065ZLAIEX-13R

Diodes Incorporated
621-E33065ZLAIEX-13R
PI6CBE33065ZLAIEX-13R

Mfr.:

Description:
Clock Buffer Clock Buffer W-QFN5050-40 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17,500 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$4.27 $14,945.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
6 Output
100 MHz
3 ns
HCSL
TQFN-40
CMOS
400 MHz
3.135 V
3.465 V
PI6CBE33xx5
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 85 mA
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3500
Subcategory: Clock & Timer ICs
Type: Fanout Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

PI6CBE33xx5 Fanout Clock Buffers

Diodes Incorporated PI6CBE33xx5 Fanout Clock Buffers are low-power 4-, 6-, 8-, and 12-output buffers with on-chip termination and support the zero-delay function. These clock buffers take a reference input to fanout 4, 6, 8, and 12 100MHz low-power differential HCSL outputs with on-chip terminations for 85Ω output impedance. The PI6CBE33xx5 clock buffers for PCIe 5.0 PLL are designed to achieve very-low jitter that meets PCIe 1.0/2.0/3.0/4.0/5.0 requirements.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.