PIOV00MNRAA-100

Amphenol-SAA
523-PIOV00MNRAA-100
PIOV00MNRAA-100

Mfr.:

Description:
Antennas 2.4GHz Band PCB Antenna, WIFI/BT Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,254

Stock:
2,254 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.13 $3.13
$1.98 $19.80
$1.83 $45.75
$1.55 $155.00
$1.47 $367.50
$1.28 $640.00
$1.03 $824.00
$0.998 $2,395.20
$0.978 $5,476.80

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.48 GHz
ISM
PCB Trace
T-Bar
2.9 dBi
50 Ohms
1.6
5 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
2.44 GHz
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
40 mm
11 mm
0.7 mm
150 mm RF1.13
PIOV PCB
Brand: Amphenol-SAA
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

PCB Antennas

Amphenol-SAA PCB Antennas offer a 410MHz to 5.85GHz band range, 50Ω impedance rating, and an omnidirectional radiation pattern. These antennas are balanced with independent grounds and feature a compact size and up to 85% efficiency. Amphenol-SAA PCB Antennas are ideal for consumer electronics, smart lighting, smart meters, and industrial applications.