PJ-117DH-TR-X7

Same Sky
179-PJ-117DH-TR-X7
PJ-117DH-TR-X7

Mfr.:

Description:
DC Power Connectors 1.3 x 3.8 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack , IPX7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,373

Stock:
2,373 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.81 $18.10
$1.62 $40.50
$1.54 $154.00
$1.45 $362.50
$1.33 $665.00
Full Reel (Order in multiples of 800)
$1.24 $992.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Receptacles
Panel
Solder Pin
5 A
30 VDC
Right Angle
Reel
Cut Tape
Brand: Same Sky
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: DC Power Connectors
Factory Pack Quantity: 800
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Waterproof Power Jacks

Same Sky Waterproof Power Jacks are low-profile, shielded jacks with through-hole or overmold mounting styles and reflow solder compatibility. These IP67 or IPX7 waterproof jacks feature 20VDC to 30VDC rated input voltage, 1A to 10A rated input currents, and 50Ω maximum contact resistance. Same Sky Waterproof Power Jacks come with a UL 94V-0 flammability rating and operate in a temperature range of -25°C to +85°C.

DC Power Connectors

Same Sky DC Power Connectors include DC power jacks and receptacles, which are suitable for DC power applications. The DC power jacks come with mid-mount MST, through-hole, surface mount, and panel mounting options. These jacks are available with or without shielding options, 2 or 3 conductors, and 0 or 1 internal switch. The DC power jacks feature up to 13A current rating and up to 30V voltage rating. These jacks offer horizontal and vertical orientations. The DC power receptacles come with a shielding, 1.3mm inner diameter, and 2 conductors. These receptacles feature an overmold mounting style, 1A current rating, horizontal orientation, and 30V voltage rating.