PM5-M124-BLU

Bivar
749-PM5-M124-BLU
PM5-M124-BLU

Mfr.:

Description:
LED Panel Mount Indicators Smart Sensor PMI 5mm Blue 465nm IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
100
Expected 2026/03/09
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 116 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.74 $41.74
$34.89 $348.90
$30.47 $3,047.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
Blue
8 mm
Panel Mount
Tab Terminal
Water, Clear
5 mm
20 mA
24 V
465 nm
20 mcd
Round Flat
Bulk
Brand: Bivar
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

PM5-M124 LED Panel Mount Indicators

Bivar PM5-M124 LED panel mount indicators with the smart sensor technology automatically sense and adjust to provide the appropriate light output and intensity. PM5-M124 panel mount indicators are sunlight readable in bright lighting and feature auto-dimming in dark lighting. A water clear Fresnel lens (7mm) provides wide viewing angle capabilities and black anodized metal housing makes the indicators shock and vibration resistant for rugged applications. With a panel thickness ranging from 0.040" to 0.250" and a standard mounting hole size of 0.315", the Bivar PM5-M124 are fast and easy to install. Bivar PM5-M124 LED panel mount indicators also feature non-polarized quick disconnect terminal blades which also work as soldering lugs for wire connection.