PR1590BB

BusBoard Prototype Systems
854-PR1590BB
PR1590BB

Mfr.:

Description:
PCBs & Breadboards PROTOBOARD 1 SIDED 3.20 X 4.25

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Through Hole
Protoboard for 1590BB Enclosure
108 mm
81.3 mm
Brand: BusBoard Prototype Systems
Contact Material: FR4 Epoxy Glass
Height: 1.6 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ProtoBox Kits

BusBoard Prototype Systems' assorted ProtoBox Kit Series save time in that the PCB is designed for the box, with no cutting required. In addition, the convenient 2-hole ProtoBoard pattern makes connecting parts easy while maximizing usable board area. The PCB is made from lead-free etched copper with a flux coating which allows easy soldering and preservation of solderability. Each kit contains Prototyping Board with compatible hand-held case or enclosure. The following ProtoBox Series are available, each with its own unique design, size, and configuration: 1593, 1553, and 1590.

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.90 $8.90
$8.44 $84.40