PRAHT135I4100KBWGT

Vishay / Sfernice
PRAHT135I4100KBWGT
PRAHT135I4100KBWGT

Mfr.:

Description:
Resistor Networks & Arrays .0125watt 100 Kohms ABS 0.1% Ratio .05%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
PRAHT (CNW)
Arrays
SMD/SMT
0.1 %
4 Resistor
15 PPM / C
- 55 C
+ 215 C
Brand: Vishay / Sfernice
Power per Element: 12.5 mW
Product Type: Resistor Networks & Arrays
Resistance: 100 kOhms
Factory Pack Quantity: 100
Subcategory: Resistors
Type: Arrays
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRAHT High-Temperature Resistor Arrays

Vishay / Sfernice PRAHT 100, PRAHT 135, and PRAHT 182 Resistor Arrays are thin-film wrap-around chip resistor arrays that offer high operating temperature up to +215°C and an industry high maximum storage temperature of +230°C.  These resistor array networks provide 2 ppm/ºC TCR tracking and a ratio tolerance as tight as 0.05%. Vishay / Sfernice PRAHT resistor arrays also feature very low noise and load life stability of 0.7%.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$19.31 $1,931.00

Similar Products