PSJ2NTEB1L00F

KOA Speer
660-PSJ2NTEB1L00F
PSJ2NTEB1L00F

Mfr.:

Description:
Current Sense Resistors - SMD .001ohm 8W 1% 75ppm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,384

Stock:
4,384 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.38 $2.38
$1.59 $15.90
$1.23 $30.75
$1.11 $111.00
$0.984 $246.00
$0.902 $451.00
$0.749 $749.00
Full Reel (Order in multiples of 3000)
$0.704 $2,112.00
$0.679 $4,074.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PSJ2
1 mOhms
8 W
1 %
75 PPM / C
3920
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
2 mm (0.079 in)
- 65 C
+ 175 C
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sensing Power Shunts
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Ultra Low Resistance
Unit Weight: 352.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PSJ2 AEC-Q200 Current Sensing Power Shunts

KOA Speer PSJ2 AEC-Q200 Current Sensing Power Shunts feature up to 12W power rating in a 3920 size. These power shunt resistors offer an ultra-low resistance range of 0.2mΩ to 4mΩ, making them ideal for large current sensing. In addition, the PSJ2 operates in a -65°C to +175°C operating temperature range. KOA Speer's PSJ2 offers a T.C.R. of ±75ppm/°C with a ±1% resistance tolerance. Used primarily for current detection, the PSJ2 current sense power shunt resistors are ideal for transportation and industrial markets in applications such as DC/DC conversion, automotive modules, motor control, and power supplies.