PTC15NV02-105A2020

Amphenol Piher
531-PTC15NV02105A22
PTC15NV02-105A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,287

Stock:
2,287 Can Dispatch Immediately
Quantities greater than 2287 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.49 $2.49
$1.98 $19.80
$1.86 $46.50
$1.76 $176.00
$1.64 $410.00
$1.55 $620.00
$1.41 $1,692.00
$1.40 $7,280.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-15
Through Hole
Single Turn
1 Turn
1 MOhms
Top Adjust
500 mW (1/2 W)
250 VDC
20 %
100 PPM / C
Vertical Adjustment
- 40 C
+ 90 C
Brand: Amphenol Piher
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Diameter: 15 mm
Element Type: Cermet
Length: 6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 400
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PTC-15 Cermet Potentiometers

Amphenol Piher PTC-15 Cermet Potentiometers feature 265° ±5° mechanical rotation angle and 240° ±20° electrical rotation angle. These potentiometers are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. Additional features include an alumina substrate and IP54 protection according to IEC 60529. Amphenol Piher PTC-15 Cermet Potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. The series operates in a -40°C to +90°C temperature range.