PTVS30VP1UTP,115

Nexperia
771-PTVS30VP1UTP,115
PTVS30VP1UTP,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PTVS30VP1UTP/SOD128/FlatPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
35.1 V
SOD-128-2
12.4 A
600 W
8 kV
15 kV
- 55 C
+ 185 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934065553115
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTVSxP1UTP 600W Unidirectional TVS

Nexperia PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressors are available in a SOD-128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications. Features include rated peak pulse power of 600W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, power management, and high temperature.

In Stock: 2,661

Stock:
2,661
Can Dispatch Immediately
On Order:
3,000
Expected 2026/10/08
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.88 $0.88
$0.393 $3.93
$0.347 $34.70
$0.263 $131.50
$0.242 $242.00
Full Reel (Order in multiples of 3000)
$0.20 $600.00
$0.167 $1,002.00
$0.145 $1,305.00
$0.133 $3,192.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.