QPA2626SR

Qorvo
772-QPA2626SR
QPA2626SR

Mfr.:

Description:
RF Amplifier 17.7-22 GHz LNA OM Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$61.58 $6,158.00
$59.65 $11,930.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$126.50
Min:
1

Similar Product

Qorvo QPA2626
Qorvo
RF Amplifier 17-22GHz LNA

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
QPA2626
Reel
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPA2626
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

QPA GaAs Low Noise Amplifiers

Qorvo QPA GaAs Low Noise Amplifiers (LNAs) are designed for satellite communications and point-to-point communications. QPA LNAs feature P1dB of 19dBm (QPA2628 / QPA2628D) or 20dBm (QPA2626) and noise figures (NF) of 1.3dB (QPA2626), 1.6dB (QPA2628), or 1.7dB (QPA2628D). Frequency ranges for these QPA LNAs include 17GHz to 22GHz (QPA2626), 22GHz to 32GHz (QPA2628), and 25GHz to 31GHz (QPA2628D). Qorvo QPA GaAs Low Noise Amplifiers 2626 and QPA2628 come in a 4mm x 4mm QFN package for easy surface mount assembly. QPA2628D is the die form of QPA2628.