R434112001

Radiall
501-R434112001
R434112001

Mfr.:

Description:
Signal Conditioning POWER DIVIDER 2W SMA 0.225-0.4GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Dividers
50 Ohms
SMA
- 40 C
+ 85 C
Bulk
Brand: Radiall
Mounting Style: Connector
Factory Pack Quantity: 1
Subcategory: Filters
Type: 2-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coaxial Power Dividers

Radiall Coaxial Power Dividers are ideal for defense and instrumentation applications. The mechanically robust comprehensive microwave solution features a high electrical performance of up to 26.5 GHz and is MIL STD202 compliant. The Radiall dividers offer high RF performance in terms of VSWR, maximum power, and admissible phase. Applications included airborne/ground radar and instrumentation equipment (RF bench test).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,038.51 $5,192.55
$1,025.48 $10,254.80
25 Quote