R45C-K-IQ

Banner Engineering
778-R45C-K-IQ
R45C-K-IQ

Mfr.:

Description:
Signal Conditioners & Signal Converters R45C Series Converter; IO-Link to Analog Current Out; IO-Link Communications; 4-pin M12 Integral QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Signal Conditioners & Signal Converters
Signal Converter
Current
In-Line
18 VDC
30 VDC
R45C
Brand: Banner Engineering
IP Rating: IP65, IP67, IP68
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Part # Aliases: 812257
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R45C-K IO-Link to Analog Converters

Banner Engineering R45C-K IO-Link to Analog Converters transform IO-link devices to analog converter that outputs an analog value, voltage, or current. These converters have rugged, over-molded designs that meet IP65, IP67, and IP68 ratings. The R45C-K converters operate at less than 50mA current and 18VDC to 30VDC voltage rating. These 4-pin M12 integral connectors come in 45mm x 45mm x 17mm dimensions. The R45C IO-link analog input-output converters connect directly to a sensor or anywhere in line for ease of use.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.03 $145.03