RAC150-24SG/OF

RECOM Power
919-RAC150-24SG/OF
RAC150-24SG/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 120W 90-264Vin 24Vout 6.25A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 2026/03/02
8
3
Expected 2026/08/14
5
Expected 2026/08/21
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.78 $66.78
$63.60 $318.00
$62.28 $622.80
$60.58 $1,514.50
$57.94 $2,897.00
$56.04 $5,604.00
$55.28 $13,820.00
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
24 VDC
6.25 A
Open Frame
3 kVAC
91 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
30 mm (1.181 in)
RAC150-G
Brand: RECOM Power
Compliance: CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: AC-DC Converter
Part # Aliases: RACM130E-24SK/OF 20001038
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409520
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504408390
ECCN:
EAR99

RAC150-G 150W AC/DC Converters

RECOM Power RAC150-G 150W AC/DC Converters come in a standard 2" x 4" footprint with a universal input range of 90VAC to 264VAC for worldwide usage. These power supplies are built to deliver up to 125W with natural air convection for use in tight, space-critical housings with low available airflow. UL and CE marks with CB-reports include the new 62368 safety standard as well as the usual 60950 safety standard. RECOM RAC150-G features tightly regulated 12V, 24V, and 48VDC outputs with 4kVAC isolation and Class B EMC certifications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.