RB088RSM20STL1

ROHM Semiconductor
755-RB088RSM20STL1
RB088RSM20STL1

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 200V 10A SM SKY BARRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,200

Stock:
3,200 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.26 $12.60
$0.841 $84.10
$0.668 $334.00
$0.612 $612.00
$0.591 $1,182.00
Full Reel (Order in multiples of 4000)
$0.583 $2,332.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
TO-277A-3
Dual Cathode Common Anode
Si
10 A
200 V
830 mV
135 A
250 nA
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

Ultra-Low IR Schottky Barrier Diodes

ROHM Semiconductor Ultra-Low IR Schottky Barrier Diodes are silicon epitaxial planar-structured diodes with 175°C. These diodes feature a 200V repetitive peak reverse voltage, ultra-low reverse current, 200V reverse voltage, and high reliability. The ultra-low IR Schottky barrier diodes are used in switching power supply, freewheel diodes, and reverse polarity protection applications.