RFE1600-12/S

TDK-Lambda
967-RFE160012/S
RFE1600-12/S

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC, 115-230VAC, Output 12V 133A , 1596W, I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
1.596 kW
85 VAC to 265 VAC
1 Output
12 V
133 A
Industrial
1.05 ft
3.35 in
1.61 in
Front End Power Supplies
RFE1600
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 133 A
Output Voltage-Channel 1: 12 V
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RFE1600-12/S
Unit Weight: 1.55 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFE Series Rack Mount Power Supplies

TDK-Lambda RFE Series Rack Mount Power Supplies are 1000W 1U front end power supplies that feature internal oring diodes and current share. Typical applications include industrial, test, and communications applications.

RFE1600 Power Supplies

TDK-Lambda RFE1600 Power Supplies are high efficiency, 1600W 1U AC-DC devices. These power supplies feature input voltage of 85VAC to 264VAC and output voltages of 12, 24/28, and 48V. The output voltage is user adjustable enabling the RFE1600 to be used in a variety of customized applications. Additional features include internal o-ring FETS and current share. Applications for RFE1600 series are industrial, test, communications, defense (COTS), and broadcast.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,081.68 $1,081.68