RFHVE-0418-8-9

TE Connectivity / Raychem
571-RFHVE-0418-8-9
RFHVE-0418-8-9

Mfr.:

Description:
Hook-up Wire 4000 VAC, 8 AWG

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
656
Expected 2026/03/23
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.90 $50.90
$48.06 $96.12
$47.22 $236.10
$46.40 $464.00
$44.90 $1,122.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hook-up Wire
RoHS:  
White
1078 x 38
Ethylene Tetrafluoroethylene (ETFE)
4 kVAC
Copper
Hook-up Wire
8 AWG
Brand: TE Connectivity / Raychem
Outside Diameter: 11.9 mm (0.469 in)
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Part # Aliases: EQ23383001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8544493080
TARIC:
8544499190

RayFlite High Voltage Power Cables

TE Connectivity's RayFlite High Voltage Power Cables are flexible, highly conductive, and insulated to meet the demanding requirements of high-voltage and high-altitude environments. These power cables use high-strand nickel-coated copper conductor for better electrical conductivity and mechanical flexibility. The modified ETFE insulation ensures electrical isolation and safety in high-voltage environments, and the extruded jacket shields against physical damage. The RayFlite cables are specifically designed for the evolving needs of battery-powered and hybrid electric aircraft applications. These cables are designed to work with TE's 987 series high-power connectors. Some of the other applications include commercial and military aerospace, battery and hydrogen fuel cell technologies, Unmanned Aerial Vehicles (UAVs), and drones.