RFV5BGE6STL

ROHM Semiconductor
755-RFV5BGE6STL
RFV5BGE6STL

Mfr.:

Description:
Rectifiers Super Fast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,427

Stock:
2,427 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.976 $9.76
$0.898 $89.80
$0.714 $357.00
$0.664 $664.00
Full Reel (Order in multiples of 2500)
$0.633 $1,582.50

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252GE-3
600 V
5 A
Super Fast Recovery Diode
Single
2.8 V
60 A
10 uA
40 ns
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: RFV5BGE6S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

RFVxBGE6STL Super Fast Recovery Diodes

ROHM Semiconductor RFVxBGE6STL Super Fast Recovery Diodes feature hyperfast recovery, ultra-low switching loss, and high current overload capacity. These recovery diodes operate at 1.6V to 2.8V forward voltage range and stored at -55°C to 150°C temperature range. The RFVxBGE6STL recovery diodes offer 600V repetitive peak reverse voltage, 600V reverse voltage, and 150°C junction temperature. These superfast recovery diodes are ideal for use in general rectification for PFC in continuous current mode.