RH7G04CBKFRATCB

ROHM Semiconductor
755-RH7G04CBKFRATCB
RH7G04CBKFRATCB

Mfr.:

Description:
MOSFETs Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$1.44 $14.40
$0.971 $97.10
$0.773 $386.50
$0.709 $709.00
Full Reel (Order in multiples of 3000)
$0.64 $1,920.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
40 A
5 mOhms
20 V
2.5 V
19.1 nC
- 55 C
+ 175 C
62 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Fall Time: 9..3 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 10.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 41.7 ns
Typical Turn-On Delay Time: 14.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99