RHT1A221MDN1

Nichicon
647-RHT1A221MDN1
RHT1A221MDN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10V 220uF 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.543 $5.43
$0.495 $49.50
$0.441 $220.50
$0.416 $416.00
$0.349 $698.00
$0.322 $1,288.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
10 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
1000 Hour
20 %
17 mOhms
1.26 A
- 55 C
+ 125 C
8 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 440 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: FP-010RE221M-HTR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RHT Conductive Aluminum Electrolytic Capacitors

Nichicon RHT Aluminum Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and are guaranteed at +125°C with high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RHT Capacitors include switching power supplies and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supply.