RJ1L10BBGTL1

ROHM Semiconductor
755-RJ1L10BBGTL1
RJ1L10BBGTL1

Mfr.:

Description:
MOSFETs Nch 60V 240A, TO-263AB, Power MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.78 $6.78
$4.58 $45.80
$3.38 $338.00
Full Reel (Order in multiples of 800)
$2.87 $2,296.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
60 V
240 A
1.85 mOhms
20 V
2.5 V
160 nC
- 55 C
+ 150 C
192 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 140 ns
Forward Transconductance - Min: 64 S
Product Type: MOSFETs
Rise Time: 31 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 230 ns
Typical Turn-On Delay Time: 49 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RJ1x10BBG Power MOSFETs

ROHM Semiconductor RJ1x10BBG Power MOSFETs are N-channel power MOSFETs featuring low on-resistance and a high power package. The RJ1G10BBG and RJ1L10BBG power MOSFETs have a drain-source voltage of 40V and 60V, a continuous drain current of ±280A and ±240A, respectively, and a power dissipation of 192W. The RJ1x10BBG power MOSFETs are RoHS compliant. These power MOSFETs feature lead-free plating, are halogen-free, and 100% Rg and UIS tested. The RJ1x10BBG power MOSFETs operate within the -55°C to 150°C temperature range. Typical applications include switching, motor drives, and DC/DC converters.