RJMG2010S9930NR

Amphenol Commercial Products
523-RJMG2010S9930NR
RJMG2010S9930NR

Mfr.:

Description:
Modular Connectors / Ethernet Connectors R/A,DipType, LowProf ShortBodTabDwn3pnLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Tab Down
RJMG
Tray
Application: 1000 Base-T
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.01 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 960
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJMG RJ45 Magnetic Modular Jacks

Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks feature low mode conversion and advanced EMI (electromagnetic interference) and ESD (electrostatic discharge) protection. The right angle, through-hole type is offered in both single port and multi-port (1x2, 1x4 and 2x2 configurations) with options of tab up and tab down. Amphenol RJMG connectors have a wide variety of LED options and are designed for fast (10/100 base-t) and gigabit Ethernet applications. 
Learn More

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

In Stock: 1,101

Stock:
1,101 Can Dispatch Immediately
Quantities greater than 1101 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.77 $7.77
$6.83 $68.30
$6.69 $167.25
$6.50 $325.00
$6.26 $626.00
$5.51 $1,377.50
$5.19 $2,595.00
$4.54 $4,358.40
2,880 Quote