RL202-T Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 1.0Vf 100V Non-Stocked
Min.: 16,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 100 V 2 A Standard Recovery Rectifier Single 1.1 V 70 A 5 uA - 55 C + 150 C RL20 Reel
Diodes Incorporated Rectifiers RECTIFIER STANDARD RECOVERY O/J DO-15 2.0A 100V ROHS 4K Not Available

Through Hole DO-15-2 2 A Standard Recovery Rectifiers Single 1 V 70 A 5 uA - 65 C + 150 C Reel