RP102N161D-TR-FE

Nisshinbo
848-RP102N161D-TR-FE
RP102N161D-TR-FE

Mfr.:

Description:
LDO Voltage Regulators 0.8% Vout Accuracy LDO Regulator with PSRR 80dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$0.949 $9.49
$0.847 $21.18
$0.697 $69.70
$0.608 $152.00
$0.583 $291.50
$0.423 $423.00
Full Reel (Order in multiples of 3000)
$0.412 $1,236.00
$0.404 $2,424.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.6 V
300 mA
1 Output
Positive
1.7 V
5.25 V
80 dB
Fixed
- 40 C
+ 85 C
220 mV
RP102N
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Dropout Voltage - Max: 320 mV
Line Regulation: 0.02 %/V
Load Regulation: 20 mV
Operating Supply Current: 50 uA
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RP102x Low Noise LDO Regulators

Nisshinbo RP102x Low Noise LDO Regulators are CMOS-based voltage regulator ICs with high output voltage accuracy and high ripple rejection. These LDO regulators consist of an error amplifier, a voltage reference unit, a resistor net for voltage setting, a chip enable circuit, and a current limit circuit. The RP102x LDO regulators perform with low dropout voltage and chip enable function. These regulators feature excellent transient response and load transient response. The RP102x LDO regulators are available in SOT-23-5, DFN(PL)1820-6, and WLCSP-4-P2 packages that enable high-density mounting of the ICs on boards. These regulators are ideal for use as power sources for portable communication equipment, electrical appliances, and battery-powered equipment.