RQ7G080ATTCR

ROHM Semiconductor
755-RQ7G080ATTCR
RQ7G080ATTCR

Mfr.:

Description:
MOSFETs Transistor, MOSFET Pch, -40V(Vdss), -8.0A(Id), (4.5V, 6.0V Drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSMT-8
P-Channel
1 Channel
40 V
8 A
18.2 mOhms
- 20 V, 20 V
2.5 V
37 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 105 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 42 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P - Channel
Typical Turn-Off Delay Time: 145 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: RQ7G080AT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RQ7 Pch Power MOSFETs

ROHM Semiconductor RQ7 Pch Power MOSFETs feature low on-resistance and are housed in a small TSMT8 surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 985

Stock:
985
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/08
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.87 $1.87
$0.893 $8.93
$0.797 $79.70
$0.63 $315.00
$0.59 $590.00
Full Reel (Order in multiples of 3000)
$0.506 $1,518.00
$0.505 $4,545.00