RS1GFA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 400V 0.8A Fast Rectifier 19,036In Stock
Cut Tape
$0.68
$0.307
$0.27
$0.216
Reel
$0.15
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-123FA 400 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1GFA Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123FA PN 0.8A 400V
Mouser does not presently sell this product in your region.
SMD/SMT SOD-123FA-2 400 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1GFA AEC-Q101 Reel, Cut Tape