RUT241065000

Teltonika
236-RUT241065000
RUT241065000

Mfr.:

Description:
Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Australia, New Zealand, Taiwan. Australian power supply unit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$198.04 $198.04

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
Mediatek
580 MHz
2 Port
Ethernet
9 V
30 V
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 83 mm x 74 mm x 25 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 6.5 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 128 MB
Series: RUT241
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUT241 Industrial Cellular Routers

Teltonika RUT241 Cellular Routers offer unstoppable connection continuity with automatic WAN failover. These routers include  4G LTE, Wi-Fi®, and two Ethernet ports. The RUT241 cellular routers feature industrial design, compact size, multiple connection interfaces, and compatibility with RMS. The RUT241 cellular routers feature -40°C to 75°C operating temperature range, 10% to 90% non-condensing operating humidity, and an IP30 ingress protection rating. These routers are ideally used for Internet of Things (IoT) and M2M solutions and are available in dimensions of 83mm x 25mm x 74mm.