RV2C014BCT2CL

ROHM Semiconductor
755-RV2C014BCT2CL
RV2C014BCT2CL

Mfr.:

Description:
MOSFETs P-Chnl -20V Vdss -/+1.4A Id RASMID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
20 V
1.4 A
300 mOhms
- 8 V, 8 V
1 V
- 55 C
+ 150 C
600 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 3.1 ns
Forward Transconductance - Min: 0.3 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: RVxC
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 3.1 ns
Part # Aliases: RV2C014BC
Unit Weight: 25.865 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Gate Drive Voltage MOSFETs

ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9V to 10V. This wide drive type range offers support for applications ranging from a small signal to high power. ROHM Low-Gate Drive Voltage MOSFETs come in a wide choice of sizes as small as the microminiature package (0604 sizes). This variety of sizes helps to contribute to area space-saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.

Low Power MOSFETs

ROHM Low Power MOSFETs feature a small VML100 package size and an extremely low dimensional tolerance. This makes these ROHM MOSFETs ideal for high-density applications such as smartphones and other portable devices.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

In Stock: 9,383

Stock:
9,383 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.269 $2.69
$0.236 $23.60
$0.178 $89.00
$0.174 $174.00
$0.165 $412.50
$0.11 $550.00
Full Reel (Order in multiples of 8000)
$0.097 $776.00
$0.093 $2,232.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.