S1C17W04F101100-250

Epson ICs
732-C17W04F101100250
S1C17W04F101100-250

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz,32KB Flash, 2KB RAM, 12bit ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.71 $4.71
$2.86 $28.60
$2.74 $68.50
$2.33 $233.00
$2.27 $567.50
$2.16 $1,080.00
$2.00 $2,000.00
$1.97 $4,925.00
$1.93 $9,650.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: 16-bit Microcontrollers - MCU
S1C17
16 kB
2 kB
TQFP-48
4.2 MHz
12 bit
67 I/O
1.2 V
1.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S1C17W04
Brand: Epson ICs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Interface Type: I2C, SPI, UART
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99

S1C17W03/W04 Single Chip Microcontrollers

Epson S1C17W03/W04 Single-Chip Microcontrollers are 16-bit MCUs. These MCUs feature low-voltage operation from 1.2V, and include a 16KB or 32KB flash memory. The S1C17W03/W04 MCUs also feature an embedded high-efficiency DC to DC converter that generates constant voltage to drive the IC with lower power consumption than 4-bit MCUs. The S1C17W03/W04 MCUs include a 2KB RAM, a real-time clock, a stopwatch, and an A/D converter. These MCUs are equipped with a PWM timer that generates a drive waveform for a motor driver and a high-performance 16-bit CPU. The S1C17W03/W04 MCUs find purpose in battery-driven applications that require an A/D conversion function and timers.