SBR2M60S1F-7

Diodes Incorporated
621-SBR2M60S1F-7
SBR2M60S1F-7

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A SINGLE SBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,970
Expected 2026/04/20
3,000
Expected 2026/04/22
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.317 $3.17
$0.217 $21.70
$0.163 $81.50
$0.147 $147.00
Full Reel (Order in multiples of 3000)
$0.11 $330.00
$0.105 $630.00
$0.094 $846.00
$0.091 $2,184.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123F-2
Single
Si
2 A
60 V
600 mV
30 A
200 nA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SBR2M60S1F 2A Super Barrier Rectifier

Diodes Incorporated SBR2M60S1F 2A Super Barrier Rectifier (SBR) is a high-performance, small form-factor rectifier. The SBR2M60S1F is optimized for low leakage to minimize losses during blocking mode. This SBR features an instantaneous reverse leakage of just 0.8μA at 25°C and 0.4mA at 175°C. This device is rated for up to 2A Io and a VRRM of 6V. The SBR2M60S1F offers superior Reverse Avalanche and an interlocking clip design for high-surge current capability. The SBR2M60S1F SBR is offered in a compact SOD123F package, with a PCB footprint of only 7mm x 7mm, making it ideal for space-constrained applications.