SBR2M60S1FQ-7

Diodes Incorporated
621-SBR2M60S1FQ-7
SBR2M60S1FQ-7

Mfr.:

Description:
Schottky Diodes & Rectifiers Super Barrier Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123F-2
Single
Si
2 A
60 V
600 mV
30 A
200 nA
- 65 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBR2M60S1F 2A Super Barrier Rectifier

Diodes Incorporated SBR2M60S1F 2A Super Barrier Rectifier (SBR) is a high-performance, small form-factor rectifier. The SBR2M60S1F is optimized for low leakage to minimize losses during blocking mode. This SBR features an instantaneous reverse leakage of just 0.8μA at 25°C and 0.4mA at 175°C. This device is rated for up to 2A Io and a VRRM of 6V. The SBR2M60S1F offers superior Reverse Avalanche and an interlocking clip design for high-surge current capability. The SBR2M60S1F SBR is offered in a compact SOD123F package, with a PCB footprint of only 7mm x 7mm, making it ideal for space-constrained applications.

Automotive Schottky Diodes & Rectifiers

Diodes Incorporated Automotive Schottky Diodes and Rectifiers are AEC-Q101 qualified and highly reliable. These Schottky diodes and rectifiers offer up to 60A current and 100V reverse voltage ratings. The automotive Schottky diodes and rectifiers feature low reverse leakage current at high temperatures, minimizing circuit losses and increasing protection against thermal runaway. These diodes and rectifiers provide a low forward voltage drop that reduces conduction losses and improves overall efficiency.

In Stock: 972

Stock:
972
Can Dispatch Immediately
On Order:
18,000
Expected 2027/08/06
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.522 $5.22
$0.368 $36.80
$0.334 $167.00
$0.264 $264.00
Full Reel (Order in multiples of 3000)
$0.197 $591.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.