SF1115-6072

Amphenol / SV Microwave
523-SF1115-6072
SF1115-6072

Mfr.:

Description:
RF Adapters - In Series 2.92mm Fe to Fe Bkhd Hermetic Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$279.86 $279.86

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
2.92 mm
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
32 GHz
Bulkhead
Passivated
Tray
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Frequency Range: 32 GHz
Mating Cycles: 500 Cycles
Mounting Style: Panel Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: 2.92 mm
Side 2 RF Series: 2.92 mm
Factory Pack Quantity: 50
Subcategory: RF Adapters
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536694030
TARIC:
8536699099
MXHTS:
8536694030
ECCN:
EAR99

IP68-Rated Waterproof Connectors

Amphenol / SV Microwave IP68-Rated Waterproof Connectors prevent liquid or gas leakage and withstand rigorous environments and harsh elements. The IP68 rating protects these connectors against dust and temporary submersion in water. The series features 50Ω impedance and an 18GHz to 40GHz frequency range. Applications for Amphenol / SV Microwave IP68-Rated Waterproof Connectors include RF test and measurement boards, vacuum and vacuum testing, severe or harsh environments, and military and aerospace.