SFH 4775S

ams OSRAM
720-SFH4775S
SFH 4775S

Mfr.:

Description:
Infrared Emitters Infrared, 940nm SYNIOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,809

Stock:
1,809 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.72 $2.72
$1.94 $19.40
$1.49 $149.00
$1.30 $650.00
$1.23 $1,230.00
Full Reel (Order in multiples of 2000)
$1.01 $2,020.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
420 mW/sr
120 deg
1 A
2.8 V
5.8 W
- 40 C
+ 100 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 14 ns
Illumination Colour: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 11 ns
Series: SFH 4775S
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: SYNIOS
Viewing Angle: 120 deg
Part # Aliases: Q65112A7448
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS P2720 Series Infrared Emitters

ams OSRAM SYNIOS P2720 Series Infrared Emitting Diodes (IREDs) bring together the advantages of the high-power IR illumination LED technology in an extremely compact Synios P2720 package. These IREDs are available in the two well-known wavelengths, 850nm and 940nm (centroid wavelength). The 850nm version is more common due to the much higher sensitivity of cameras at shorter wavelengths. The 940nm version helps to reduce the red glow at the cost of lower camera sensitivity. These IREDs provide compact sensing and are ideal for 2D facial recognition in daylight conditions if the camera chip has an 850nm blocking filter. The stray light of the sun does not interfere with 940nm LED illumination, and the overall sensitivity increases in this case.