SFSA080GU2AK4TO-I-6B-22P-STD

Swissbit
922-608821
SFSA080GU2AK4TO-I-6B-22P-STD

Mfr.:

Description:
Solid State Drives - SSD Industrial mSATA SSD, X-76m, 80 GB, 3D PSLC Flash, -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.99 $197.99
$182.40 $1,824.00
$176.38 $4,409.50
$171.93 $8,596.50
100 Quote

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-76m
80 GB
mSATA SSDs
MO-300
3D pSLC
SATA III
480 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.8 mm
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 608821
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000

X-76m SATA Solid State Drives

Swissbit X-76m SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 320GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76m SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a JEDEC MO-300 full-size mSATA SSD (50.8mm x 29.85mm x 3.8mm) package. The X-76m SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.