SHT30-ARP-B2.5kS

Sensirion
403-SHT30-ARP-B
SHT30-ARP-B2.5kS

Mfr.:

Description:
Board Mount Humidity Sensors RH Accuracy +/- 3% Analog, DFN Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.70 $2.70
$2.41 $12.05
$2.17 $21.70
$2.08 $104.00
$2.00 $200.00
$1.83 $915.00
$1.77 $1,770.00
Full Reel (Order in multiples of 2500)
$1.73 $4,325.00
$1.63 $8,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 3 %
SMD/SMT
Analog
14 bit
+/- 0.3 C
217 uA
2.4 V
5.5 V
- 40 C
+ 125 C
DFN-8
Reel
Cut Tape
MouseReel
Brand: Sensirion
Description/Function: Humidity and temperature sensor
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Series: SHT3x-ARP
Factory Pack Quantity: 2500
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: 1-101381-01
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SHT3x-ARP Humidity & Temperature Sensor ICs

SHT3x-ARP Humidity and Temperature Sensor ICs offer increased intelligence, reliability, and improved accuracy specifications compared to previous humidity and temperature sensors. The SHT3x-ARP is built around the CMOSens® sensor chip, the heart of the humidity and temperature platform. The sensor chip uses CMOSens® technology resulting in high process capabilities, high signal-to-noise ratio, and long-term stability.

SHT3x Temperature & Humidity Sensors

Sensirion SHT3x Temperature and Humidity Sensors feature increased intelligence, reliability, and improved accuracy. Device functionality includes enhanced signal processing allowing temperature and humidity to be read out at different pins. The DFN package has a footprint of 2.5mm x 2.5mm with a height of 0.9mm. A wide supply voltage range of 2.15V to 5.5V guarantees compatibility with diverse assembly situations.