SI7135DP-T1-GE3

Vishay Semiconductors
781-SI7135DP-T1-GE3
SI7135DP-T1-GE3

Mfr.:

Description:
MOSFETs -30V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,183

Stock:
9,183 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.54 $2.54
$1.66 $16.60
$1.20 $120.00
$1.04 $520.00
Full Reel (Order in multiples of 3000)
$0.936 $2,808.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
30 V
60 A
3.9 mOhms
- 20 V, 20 V
3 V
167 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 50 ns
Forward Transconductance - Min: 95 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 110 ns
Part # Aliases: SI7135DP-GE3
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

Si4 & Si7 P-Channel (D-S) MOSFETs

Vishay Semiconductor Si4 and Si7 P-Channel (D-S) MOSFETs features a small footprint and on-resistance rating down to 1.2V. The Vishay / Siliconix Si4 and Si7 offers 20V and 30V VDS in a PowerPAK SO-8 package. 

Si71 MOSFETs

Vishay Si71 MOSFETs feature TrenchFET® Gen III Power MOSFET technology in low thermal resistance PowerPAK® 1212-8 and PowerPak SO-8 packages. The MOSFETs are 100% Rg and UIS tested, ensuring reliability and performance. The N- and P-channel MOSFETs are halogen-free under the IEC 61249-2-21 definition. These compact MOSFETs are ideal for applications where space and thermal management are critical.