SI7812DN-T1-GE3

Vishay Semiconductors
781-SI7812DN-T1-GE3
SI7812DN-T1-GE3

Mfr.:

Description:
MOSFETs 75V Vds 20V Vgs PowerPAK 1212-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44,856

Stock:
44,856 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.81 $2.81
$1.83 $18.30
$1.26 $126.00
$1.03 $515.00
Full Reel (Order in multiples of 3000)
$0.958 $2,874.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
75 V
16 A
37 mOhms
- 20 V, 20 V
3 V
16 nC
- 55 C
+ 150 C
52 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 50 ns
Forward Transconductance - Min: 23 S
Product Type: MOSFETs
Rise Time: 130 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: SI7812DN-GE3
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

SI78 N-Channel (D-S) MOSFETs

Vishay Semiconductors SI78 N-Channel (D-S) MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. These N-Channel (D-S) MOSFETs are PWM optimized, 100% Rg tested, halogen-free, and RoHS compliant. The SI78 MOSFETs are used in DC/DC converters, primary side switches for DC/DC applications, and synchronous rectifiers.