SI8711BC-B-IP

Skyworks Solutions, Inc.
634-SI8711BC-B-IP
SI8711BC-B-IP

Mfr.:

Description:
Digital Isolators 3.75 kV optocoupler replacement in PDIP8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si8711BC
SMD/SMT
DIP-8 Gull Wing
1 Channel
Unidirectional
15 Mb/s
3750 Vrms
Capacitive Coupling
30 V
3 V
1.7 mA
60 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Development Kit: si871xdip8-kit
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 15 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 140 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 66 ns
Pulse Width Distortion: 20 ns
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS