SKY67023-396LF

Skyworks Solutions, Inc.
873-SKY67023-396LF
SKY67023-396LF

Mfr.:

Description:
RF Amplifier 2.0-3.0GHz NF .89dB Gain 17.3dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.94 $5,820.00
$1.90 $11,400.00

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Amplifier
RoHS:  
2 GHz to 3 GHz
5 V
100 mA
17.3 dB
0.89 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
3.2 dBm
39.5 dBm
- 55 C
+ 100 C
SKY67023
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Return Loss: 14.5 dB
Isolation dB: 29.2 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

SKY6702x-396LF Low-Noise Amplifiers

Skyworks Solutions Inc. SKY6702x-396LF Low-Noise Amplifiers (LNAs) are GaAs, pHEMT devices with an active bias and high-linearity performance. These LNAs feature the advanced GaAs pHEMT enhancement mode process, providing good return loss, low noise, and high linearity. The SKY6702x-396LF LNAs provide stable temperature and process variation performance with an internal active bias circuitry. These LNAs are manufactured in a compact 2mm × 2mm, 8-pin Dual Flat No-lead (DFN) package. Typical applications include GSM, CDMA, WCDMA, ultra-low-noise systems, and low-noise amplifiers.

FEATURED PRODUCTS
SKYWORKS